


MMBZ9V1C-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ9V1C-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1C-TP |
Description | ESD 6V, SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 185pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02281 € | 68,43 € |
| 6.000 | 0,02193 € | 131,58 € |
| 9.000 | 0,02149 € | 193,41 € |
| 15.000 | 0,02101 € | 315,15 € |
| 21.000 | 0,02072 € | 435,12 € |
| 30.000 | 0,02045 € | 613,50 € |
| 75.000 | 0,01986 € | 1.489,50 € |
| 150.000 | 0,01950 € | 2.925,00 € |
| 300.000 | 0,01921 € | 5.763,00 € |
| Unit Price without VAT: | 0,02281 € |
|---|---|
| Unit Price with VAT: | 0,02714 € |

