


MMBZ6V2A-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ6V2A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2A-TP |
Description | ESD 3V,SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.89V | |
Voltage - Clamping (Max) @ Ipp | 8.7V | |
Current - Peak Pulse (10/1000µs) | 2.76A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 275pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03047 € | 91,41 € |
| 6.000 | 0,02935 € | 176,10 € |
| 9.000 | 0,02879 € | 259,11 € |
| 15.000 | 0,02817 € | 422,55 € |
| 21.000 | 0,02780 € | 583,80 € |
| 30.000 | 0,02746 € | 823,80 € |
| 75.000 | 0,02670 € | 2.002,50 € |
| 150.000 | 0,02625 € | 3.937,50 € |
| 300.000 | 0,02588 € | 7.764,00 € |
| Unit Price without VAT: | 0,03047 € |
|---|---|
| Unit Price with VAT: | 0,03626 € |

