



MMBZ5248B-TP | |
|---|---|
DigiKey Part Number | MMBZ5248B-TPMSTR-ND - Tape & Reel (TR) MMBZ5248B-TPMSCT-ND - Cut Tape (CT) MMBZ5248B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5248B-TP |
Description | DIODE ZENER 18V 350MW SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,03374 € | 16,87 € |
| 1.000 | 0,03205 € | 32,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03036 € | 91,08 € |
| 6.000 | 0,01335 € | 80,10 € |
| 9.000 | 0,01171 € | 105,39 € |
| 15.000 | 0,01070 € | 160,50 € |
| 21.000 | 0,00984 € | 206,64 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

