



MMBZ5244BW-TP | |
|---|---|
DigiKey Part Number | MMBZ5244BW-TPMSTR-ND - Tape & Reel (TR) MMBZ5244BW-TPMSCT-ND - Cut Tape (CT) MMBZ5244BW-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244BW-TP |
Description | DIODE ZENER 14V 200MW SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04432 € | 22,16 € |
| 1.000 | 0,03891 € | 38,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03200 € | 96,00 € |
| 6.000 | 0,02851 € | 171,06 € |
| 9.000 | 0,02672 € | 240,48 € |
| 15.000 | 0,02471 € | 370,65 € |
| 21.000 | 0,02353 € | 494,13 € |
| 30.000 | 0,02237 € | 671,10 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

