Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MMBZ5232B-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5232B-TPTR-ND - Tape & Reel (TR) 353-MMBZ5232B-TPCT-ND - Cut Tape (CT) 353-MMBZ5232B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232B-TP |
Description | DIODE ZENER 5.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02398 € | 23,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02661 € | 79,83 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





