Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBZ5231B-TP

DigiKey Part Number
MMBZ5231B-TPMSTR-ND - Tape & Reel (TR)
MMBZ5231B-TPMSCT-ND - Cut Tape (CT)
MMBZ5231B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5231B-TP
Description
DIODE ZENER 5.1V 350MW SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06200 €0,62 €
1000,03530 €3,53 €
5000,03120 €15,60 €
1.0000,03036 €30,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03036 €91,08 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €