Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBZ5230BW-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5230BW-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5230BW-TP |
Description | DIODE ZENER 4.7V 200MW SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02963 € | 88,89 € |
| Unit Price without VAT: | 0,02963 € |
|---|---|
| Unit Price with VAT: | 0,03526 € |



