Zener Diode 3.6 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

MMBZ5227BW-TP

DigiKey Part Number
MMBZ5227BW-TPMSTR-ND - Tape & Reel (TR)
MMBZ5227BW-TPMSCT-ND - Cut Tape (CT)
MMBZ5227BW-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5227BW-TP
Description
DIODE ZENER 3.6V 200MW SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09900 €0,99 €
1000,06090 €6,09 €
5000,04432 €22,16 €
1.0000,03891 €38,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03200 €96,00 €
6.0000,02851 €171,06 €
9.0000,02672 €240,48 €
15.0000,02471 €370,65 €
21.0000,02353 €494,13 €
30.0000,02237 €671,10 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €