MMBZ5222BW-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 5.199
Unit Price: 0,39000 $
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01575 $
Datasheet
Zener Diode 2.5 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.5 V 200 mW ±5% Surface Mount SOT-323
SOT 323

MMBZ5222BW-TP

DigiKey Part Number
353-MMBZ5222BW-TP-ND
Manufacturer
Manufacturer Product Number
MMBZ5222BW-TP
Description
DIODE ZENER 2.5V 200MW SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.5 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3.0000,03443 $103,29 $
Unit Price without VAT:0,03443 $
Unit Price with VAT:0,04097 $