New Product
54V Clamp 740mA Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54V Clamp 740mA Ipp Tvs Diode Surface Mount SOT-23
SOT 23

MMBZ47VC-TP

DigiKey Part Number
353-MMBZ47VC-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ47VC-TP
Description
ESD 38V, SOT-23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
54V Clamp 740mA Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
38V (Max)
Voltage - Breakdown (Min)
44.65V
Voltage - Clamping (Max) @ Ipp
54V
Current - Peak Pulse (10/1000µs)
740mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
36pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02409 €72,27 €
6.0000,02318 €139,08 €
9.0000,02271 €204,39 €
15.0000,02220 €333,00 €
21.0000,02191 €460,11 €
30.0000,02162 €648,60 €
75.0000,02100 €1.575,00 €
150.0000,02063 €3.094,50 €
300.0000,02032 €6.096,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02409 €
Unit Price with VAT:0,02867 €