


MMBZ39VC-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ39VC-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ39VC-TP |
Description | ESD 31.2V, SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53V Clamp 760mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 31.2V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 760mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 42pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02409 € | 72,27 € |
| 6.000 | 0,02318 € | 139,08 € |
| 9.000 | 0,02271 € | 204,39 € |
| 15.000 | 0,02220 € | 333,00 € |
| 21.000 | 0,02191 € | 460,11 € |
| 30.000 | 0,02162 € | 648,60 € |
| 75.000 | 0,02100 € | 1.575,00 € |
| 150.000 | 0,02063 € | 3.094,50 € |
| 300.000 | 0,02032 € | 6.096,00 € |
| Unit Price without VAT: | 0,02409 € |
|---|---|
| Unit Price with VAT: | 0,02867 € |

