Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBZ33VCQ-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ33VCQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VCQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03948 € | 118,44 € |
| 6.000 | 0,03534 € | 212,04 € |
| 9.000 | 0,03322 € | 298,98 € |
| 15.000 | 0,03084 € | 462,60 € |
| 21.000 | 0,02943 € | 618,03 € |
| 30.000 | 0,02806 € | 841,80 € |
| 75.000 | 0,02505 € | 1.878,75 € |
| 150.000 | 0,02319 € | 3.478,50 € |
| 300.000 | 0,02163 € | 6.489,00 € |
| Unit Price without VAT: | 0,03948 € |
|---|---|
| Unit Price with VAT: | 0,04698 € |



