


MMBZ20VA-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ20VA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ20VA-TP |
Description | ESD 17V,SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 77pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03553 € | 106,59 € |
| 6.000 | 0,03426 € | 205,56 € |
| 9.000 | 0,03362 € | 302,58 € |
| 15.000 | 0,03292 € | 493,80 € |
| 21.000 | 0,03250 € | 682,50 € |
| 30.000 | 0,03211 € | 963,30 € |
| 75.000 | 0,03125 € | 2.343,75 € |
| 150.000 | 0,03074 € | 4.611,00 € |
| Unit Price without VAT: | 0,03553 € |
|---|---|
| Unit Price with VAT: | 0,04228 € |

