


MMBZ16VAQ-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ16VAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ16VAQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 89pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04050 € | 121,50 € |
| 6.000 | 0,03627 € | 217,62 € |
| 9.000 | 0,03411 € | 306,99 € |
| 15.000 | 0,03169 € | 475,35 € |
| 21.000 | 0,03025 € | 635,25 € |
| 30.000 | 0,02885 € | 865,50 € |
| 75.000 | 0,02578 € | 1.933,50 € |
| 150.000 | 0,02388 € | 3.582,00 € |
| 300.000 | 0,02231 € | 6.693,00 € |
| Unit Price without VAT: | 0,04050 € |
|---|---|
| Unit Price with VAT: | 0,04820 € |

