MMBTA94-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1.341
Unit Price: 0,21000 €
Datasheet
Bipolar (BJT) Transistor PNP 400 V 100 mA 50MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 400 V 100 mA 50MHz 350 mW Surface Mount SOT-23
SOT 23

MMBTA94-TP

DigiKey Part Number
353-MMBTA94-TP-ND
Manufacturer
Manufacturer Product Number
MMBTA94-TP
Description
TRANS PNP 400V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 100 mA 50MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes