



MMBTA13-TP | |
|---|---|
DigiKey Part Number | MMBTA13TPMSTR-ND - Tape & Reel (TR) MMBTA13TPMSCT-ND - Cut Tape (CT) MMBTA13TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA13-TP |
Description | TRANS NPN DARL 30V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 150mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08080 € | 8,08 € |
| 500 | 0,05934 € | 29,67 € |
| 1.000 | 0,05235 € | 52,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04344 € | 130,32 € |
| 6.000 | 0,03894 € | 233,64 € |
| 9.000 | 0,03664 € | 329,76 € |
| 15.000 | 0,03406 € | 510,90 € |
| 21.000 | 0,03253 € | 683,13 € |
| 30.000 | 0,03104 € | 931,20 € |
| 75.000 | 0,02777 € | 2.082,75 € |
| 150.000 | 0,02575 € | 3.862,50 € |
| 300.000 | 0,02429 € | 7.287,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

