



MMBTA05-TP | |
|---|---|
DigiKey Part Number | MMBTA05TPMSTR-ND - Tape & Reel (TR) MMBTA05TPMSCT-ND - Cut Tape (CT) MMBTA05TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA05-TP |
Description | TRANS NPN 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,02944 € | 14,72 € |
| 1.000 | 0,02573 € | 25,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02100 € | 63,00 € |
| 6.000 | 0,01861 € | 111,66 € |
| 9.000 | 0,01739 € | 156,51 € |
| 15.000 | 0,01601 € | 240,15 € |
| 21.000 | 0,01520 € | 319,20 € |
| 30.000 | 0,01440 € | 432,00 € |
| 75.000 | 0,01266 € | 949,50 € |
| 150.000 | 0,01158 € | 1.737,00 € |
| 300.000 | 0,01067 € | 3.201,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











