


MMBT3820-TP | |
|---|---|
DigiKey Part Number | 353-MMBT3820-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3820-TP |
Description | TRANS NPN 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 1mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04855 € | 145,65 € |
| 6.000 | 0,04332 € | 259,92 € |
| 9.000 | 0,04066 € | 365,94 € |
| 15.000 | 0,03768 € | 565,20 € |
| 21.000 | 0,03592 € | 754,32 € |
| 30.000 | 0,03421 € | 1.026,30 € |
| 75.000 | 0,03048 € | 2.286,00 € |
| 150.000 | 0,02818 € | 4.227,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,04855 € |
|---|---|
| Unit Price with VAT: | 0,05777 € |

