


MMBT2222AM-TP | |
|---|---|
DigiKey Part Number | 353-MMBT2222AM-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2222AM-TP |
Description | NPN TRANSISTORS,SOT-723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 100 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 100 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01297 € | 103,76 € |
| 16.000 | 0,01253 € | 200,48 € |
| 24.000 | 0,01231 € | 295,44 € |
| 40.000 | 0,01207 € | 482,80 € |
| 56.000 | 0,01193 € | 668,08 € |
| 80.000 | 0,01179 € | 943,20 € |
| 200.000 | 0,01150 € | 2.300,00 € |
| 400.000 | 0,01132 € | 4.528,00 € |
| Unit Price without VAT: | 0,01297 € |
|---|---|
| Unit Price with VAT: | 0,01543 € |

