Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBD4448HTWHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMBD4448HTWHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HTWHE3-TP |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11172 € | 335,16 € |
| 6.000 | 0,10181 € | 610,86 € |
| 9.000 | 0,09676 € | 870,84 € |
| 15.000 | 0,09108 € | 1.366,20 € |
| 21.000 | 0,08772 € | 1.842,12 € |
| 30.000 | 0,08445 € | 2.533,50 € |
| 75.000 | 0,07961 € | 5.970,75 € |
| Unit Price without VAT: | 0,11172 € |
|---|---|
| Unit Price with VAT: | 0,13295 € |



