


MLESD08A-2510-TP | |
|---|---|
DigiKey Part Number | MLESD08A-2510-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLESD08A-2510-TP |
Description | VARISTOR 1004 |
Customer Reference | |
Detailed Description | Varistor 4 Circuit Surface Mount, MLCV 1004 (2510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 8 V | |
Energy | - | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 0.3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1004 (2510 Metric) | |
Base Product Number |

