
MJE13005F-BP | |
|---|---|
DigiKey Part Number | MJE13005F-BP-ND |
Manufacturer | |
Manufacturer Product Number | MJE13005F-BP |
Description | TRANS NPN 420V 4A ITO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 420 V 4 A 5MHz 2 W Through Hole ITO-220AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 420 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 5MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |

