MJE13005-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WeEn Semiconductors
In Stock: 5.300
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: 1,66000 €
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: 1,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,40000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 5MHz 1.5 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 4 A 5MHz 1.5 W Through Hole TO-220AB
TO-220-3
Micro Commercial Components Corporate Video

MJE13005-BP

DigiKey Part Number
MJE13005-BP-ND
Manufacturer
Manufacturer Product Number
MJE13005-BP
Description
TRANS NPN 400V 4A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 5MHz 1.5 W Through Hole TO-220AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 500mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 1A, 5V
Power - Max
1.5 W
Frequency - Transition
5MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable