


MJD32C-TP | |
|---|---|
DigiKey Part Number | MJD32C-TPMSTR-ND - Tape & Reel (TR) MJD32C-TPMSCT-ND - Cut Tape (CT) MJD32C-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD32C-TP |
Description | TRANS PNP 100V 3A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.25 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,44020 € | 44,02 € |
| 500 | 0,34148 € | 170,74 € |
| 1.000 | 0,30970 € | 309,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27528 € | 688,20 € |
| 5.000 | 0,25401 € | 1.270,05 € |
| 7.500 | 0,24317 € | 1.823,78 € |
| 12.500 | 0,23099 € | 2.887,38 € |
| 17.500 | 0,22378 € | 3.916,15 € |
| 25.000 | 0,21677 € | 5.419,25 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

