


MJD31CHE3-TP | |
|---|---|
DigiKey Part Number | 353-MJD31CHE3-TPTR-ND - Tape & Reel (TR) 353-MJD31CHE3-TPCT-ND - Cut Tape (CT) 353-MJD31CHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CHE3-TP |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.25 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,44870 € | 44,87 € |
| 500 | 0,34910 € | 174,55 € |
| 1.000 | 0,31702 € | 317,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28230 € | 705,75 € |
| 5.000 | 0,26085 € | 1.304,25 € |
| 7.500 | 0,24991 € | 1.874,33 € |
| 12.500 | 0,23763 € | 2.970,38 € |
| 17.500 | 0,23752 € | 4.156,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


