


MJD122S-TP | |
|---|---|
DigiKey Part Number | 353-MJD122S-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD122S-TP |
Description | NPN TRANSISTORS,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 1.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 50mA, 5A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27131 € | 678,27 € |
| 5.000 | 0,26417 € | 1.320,85 € |
| 7.500 | 0,26059 € | 1.954,42 € |
| 12.500 | 0,25663 € | 3.207,88 € |
| 17.500 | 0,25432 € | 4.450,60 € |
| 25.000 | 0,25209 € | 6.302,25 € |
| Unit Price without VAT: | 0,27131 € |
|---|---|
| Unit Price with VAT: | 0,32286 € |

