
MIW85N65AS2Y-BP | |
|---|---|
DigiKey Part Number | 353-MIW85N65AS2Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW85N65AS2Y-BP |
Description | IGBT TRENCH FS 650V 85A TO-247AB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 85 A 428 W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 320 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 85A | |
Power - Max | 428 W | |
Switching Energy | 3.67mJ (on), 1.26mJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 33ns/116ns | |
Test Condition | 400V, 85A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 175 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,54970 € | 4.589,46 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

