
MITF35R12P2STL-BP | |
|---|---|
DigiKey Part Number | 353-MITF35R12P2STL-BP-ND |
Manufacturer | |
Manufacturer Product Number | MITF35R12P2STL-BP |
Description | IGBT MODULE 1200V 35A 230W P2S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 35 A 230 W Chassis Mount P2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Power - Max | 230 W | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6100 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | P2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 21,12375 € | 506,97 € |
| Unit Price without VAT: | 21,12375 € |
|---|---|
| Unit Price with VAT: | 25,13726 € |

