IGBT Module Half Bridge Inverter 1200 V 200 A 1250 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIF200R12C2TL-BP

DigiKey Part Number
353-MIF200R12C2TL-BPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIF200R12C2TL-BP
Description
IGBT MODULE 1200V 200A 1250W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Half Bridge Inverter 1200 V 200 A 1250 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
-
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Power - Max
1250 W
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 200A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
12800 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
667,84333 €407,06 €
1267,72667 €812,72 €
Manufacturers Standard Package
Unit Price without VAT:67,84333 €
Unit Price with VAT:80,73356 €