
MIF150R12C2TL-BP | |
|---|---|
DigiKey Part Number | 353-MIF150R12C2TL-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIF150R12C2TL-BP |
Description | IGBT MODULE 1200V 150A 833W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge Inverter 1200 V 150 A 833 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 833 W | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 11000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 57,83500 € | 347,01 € |
| 12 | 56,37000 € | 676,44 € |
| Unit Price without VAT: | 57,83500 € |
|---|---|
| Unit Price with VAT: | 68,82365 € |

