Parametric Equivalent

MIF100R12C1TL-BP | |
|---|---|
DigiKey Part Number | 353-MIF100R12C1TL-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIF100R12C1TL-BP |
Description | IGBT MODULE 1200V 100A 785W C1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge Inverter 1200 V 100 A 785 W Chassis Mount C1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 785 W | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 7430 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | C1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 33,99611 € | 611,93 € |
| Unit Price without VAT: | 33,99611 € |
|---|---|
| Unit Price with VAT: | 40,45537 € |


