
MD165K08D2-BP | |
|---|---|
DigiKey Part Number | 353-MD165K08D2-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD165K08D2-BP |
Description | DIODE MODULE GP 800V 165A D2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 165A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 165A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 800 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 38,75500 € | 310,04 € |
| 16 | 36,68250 € | 586,92 € |
| Unit Price without VAT: | 38,75500 € |
|---|---|
| Unit Price with VAT: | 46,11845 € |

