


MCU80N06-TP | |
|---|---|
DigiKey Part Number | MCU80N06-TPMSTR-ND - Tape & Reel (TR) MCU80N06-TPMSCT-ND - Cut Tape (CT) MCU80N06-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU80N06-TP |
Description | MOSFET N-CH 60V 80A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 85W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17300 € | 11,73 € |
| 100 | 0,79250 € | 79,25 € |
| 500 | 0,62970 € | 314,85 € |
| 1.000 | 0,57732 € | 577,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52064 € | 1.301,60 € |
| 5.000 | 0,48564 € | 2.428,20 € |
| 7.500 | 0,46781 € | 3.508,57 € |
| 12.500 | 0,45247 € | 5.655,88 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


