


MCU045P06YL-TP | |
|---|---|
DigiKey Part Number | 353-MCU045P06YL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU045P06YL-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 23A (Tc) 50W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 946 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22455 € | 561,38 € |
| 5.000 | 0,20667 € | 1.033,35 € |
| 7.500 | 0,19756 € | 1.481,70 € |
| 12.500 | 0,18733 € | 2.341,62 € |
| 17.500 | 0,18127 € | 3.172,22 € |
| 25.000 | 0,18073 € | 4.518,25 € |
| Unit Price without VAT: | 0,22455 € |
|---|---|
| Unit Price with VAT: | 0,26721 € |

