Parametric Equivalent



MCU013P06L-TP | |
|---|---|
DigiKey Part Number | 353-MCU013P06L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU013P06L-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 70A (Tc) 136W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4845 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47434 € | 1.185,85 € |
| 5.000 | 0,46304 € | 2.315,20 € |
| 7.500 | 0,45738 € | 3.430,35 € |
| 12.500 | 0,45111 € | 5.638,88 € |
| 17.500 | 0,44744 € | 7.830,20 € |
| Unit Price without VAT: | 0,47434 € |
|---|---|
| Unit Price with VAT: | 0,56446 € |


