
MCTL300N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCTL300N10Y-TPTR-ND - Tape & Reel (TR) 353-MCTL300N10Y-TPCT-ND - Cut Tape (CT) 353-MCTL300N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL300N10Y-TP |
Description | MOSFET N-CH 100V 300A TOLL-8L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 500W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.45mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13258 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 4,49800 € | 44,98 € |
| 100 | 3,28110 € | 328,11 € |
| 500 | 2,76292 € | 1.381,46 € |
| 1.000 | 2,59664 € | 2.596,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,58459 € | 5.169,18 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


