New Product
TOLL-8L-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCTL1D0N08Y-TP

DigiKey Part Number
353-MCTL1D0N08Y-TPTR-ND - Tape & Reel (TR)
353-MCTL1D0N08Y-TPCT-ND - Cut Tape (CT)
353-MCTL1D0N08Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCTL1D0N08Y-TP
Description
N-CHANNEL MOSFET,TOLL-8L
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 320A (Tc) 416W (Tj) Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
236.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13030 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
416W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,38400 €33,84 €
253,12080 €78,02 €
1002,83120 €283,12 €
2502,69320 €673,30 €
5002,61000 €1.305,00 €
1.0002,54153 €2.541,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,48517 €4.970,34 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €