
MCTL1D0N08Y-TP | |
|---|---|
DigiKey Part Number | 353-MCTL1D0N08Y-TPTR-ND - Tape & Reel (TR) 353-MCTL1D0N08Y-TPCT-ND - Cut Tape (CT) 353-MCTL1D0N08Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL1D0N08Y-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 320A (Tc) 416W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 236.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13030 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09400 € | 77,35 € |
| 100 | 2,80700 € | 280,70 € |
| 250 | 2,67012 € | 667,53 € |
| 500 | 2,58764 € | 1.293,82 € |
| 1.000 | 2,51976 € | 2.519,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,46387 € | 4.927,74 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |



