
MCTL011N20YH-TP | |
|---|---|
DigiKey Part Number | 353-MCTL011N20YH-TPTR-ND - Tape & Reel (TR) 353-MCTL011N20YH-TPCT-ND - Cut Tape (CT) 353-MCTL011N20YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL011N20YH-TP |
Description | N-CHANNEL MOSFET,TOLL-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 102A (Tc) 300W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57100 € | 25,71 € |
| 25 | 2,36320 € | 59,08 € |
| 100 | 2,13450 € | 213,45 € |
| 250 | 2,02544 € | 506,36 € |
| 500 | 1,95974 € | 979,87 € |
| 1.000 | 1,90565 € | 1.905,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86114 € | 3.722,28 € |
| 4.000 | 1,82451 € | 7.298,04 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |


