
MCTK075N60FH-TP | |
|---|---|
DigiKey Part Number | 353-MCTK075N60FH-TPTR-ND - Tape & Reel (TR) 353-MCTK075N60FH-TPCT-ND - Cut Tape (CT) 353-MCTK075N60FH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTK075N60FH-TP |
Description | N-CHANNEL MOSFET,TOLL-8L-KS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19.5A (Tc) 88W (Tc) Surface Mount TOLL-8L-KS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3202 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L-KS | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 3,87000 € | 38,70 € |
| 100 | 2,79650 € | 279,65 € |
| 500 | 2,60710 € | 1.303,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12999 € | 4.259,98 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

