
MCT072P06L-TP | |
|---|---|
DigiKey Part Number | 353-MCT072P06L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT072P06L-TP |
Description | P-CHANNEL MOSFET,SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 1.7W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11303 € | 282,57 € |
| 5.000 | 0,10956 € | 547,80 € |
| 7.500 | 0,10782 € | 808,65 € |
| 12.500 | 0,10590 € | 1.323,75 € |
| 17.500 | 0,10478 € | 1.833,65 € |
| 25.000 | 0,10369 € | 2.592,25 € |
| 62.500 | 0,10137 € | 6.335,62 € |
| Unit Price without VAT: | 0,11303 € |
|---|---|
| Unit Price with VAT: | 0,13451 € |

