
MCT06P10HE3-TP | |
|---|---|
DigiKey Part Number | 353-MCT06P10HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06P10HE3-TP |
Description | P-CHANNEL MOSFET,SOT-223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6A (Ta) 1.9W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1369 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28129 € | 703,22 € |
| 5.000 | 0,25991 € | 1.299,55 € |
| 7.500 | 0,24902 € | 1.867,65 € |
| 12.500 | 0,23678 € | 2.959,75 € |
| 17.500 | 0,23667 € | 4.141,72 € |
| Unit Price without VAT: | 0,28129 € |
|---|---|
| Unit Price with VAT: | 0,33474 € |

