
MCT055P06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCT055P06Y-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT055P06Y-TP |
Description | P-CHANNEL MOSFET,SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta) 1W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24333 € | 608,32 € |
| 5.000 | 0,22427 € | 1.121,35 € |
| 7.500 | 0,21455 € | 1.609,12 € |
| 12.500 | 0,20365 € | 2.545,62 € |
| 17.500 | 0,19901 € | 3.482,67 € |
| Unit Price without VAT: | 0,24333 € |
|---|---|
| Unit Price with VAT: | 0,28956 € |

