
MCT04N10A-TP | |
|---|---|
DigiKey Part Number | 353-MCT04N10A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT04N10A-TP |
Description | N-CHANNEL MOSFET,SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 2.5W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 926 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14041 € | 351,03 € |
| 5.000 | 0,12816 € | 640,80 € |
| 7.500 | 0,12193 € | 914,48 € |
| 12.500 | 0,11491 € | 1.436,38 € |
| 17.500 | 0,11076 € | 1.938,30 € |
| 25.000 | 0,10672 € | 2.668,00 € |
| 62.500 | 0,10220 € | 6.387,50 € |
| Unit Price without VAT: | 0,14041 € |
|---|---|
| Unit Price with VAT: | 0,16709 € |

