
MCQD05N06-TP | |
|---|---|
DigiKey Part Number | 353-MCQD05N06-TPTR-ND - Tape & Reel (TR) 353-MCQD05N06-TPCT-ND - Cut Tape (CT) 353-MCQD05N06-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD05N06-TP |
Description | MOSFET 2N-CH 60V 5A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A 3.1W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 30V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,40460 € | 40,46 € |
| 500 | 0,31284 € | 156,42 € |
| 1.000 | 0,28331 € | 283,31 € |
| 2.000 | 0,25844 € | 516,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23753 € | 950,12 € |
| 8.000 | 0,21995 € | 1.759,60 € |
| 12.000 | 0,21099 € | 2.531,88 € |
| 20.000 | 0,20093 € | 4.018,60 € |
| 28.000 | 0,19497 € | 5.459,16 € |
| 40.000 | 0,19123 € | 7.649,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

