
MCQD04P02-TP | |
|---|---|
DigiKey Part Number | 353-MCQD04P02-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQD04P02-TP |
Description | MOSFET 2P-CH 20V 4A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A (Ta) 1.4W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 493pF @ 10V | |
Power - Max | 1.4W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08330 € | 333,20 € |
| 8.000 | 0,07582 € | 606,56 € |
| 12.000 | 0,07201 € | 864,12 € |
| 20.000 | 0,06772 € | 1.354,40 € |
| 28.000 | 0,06518 € | 1.825,04 € |
| 40.000 | 0,06272 € | 2.508,80 € |
| 100.000 | 0,05843 € | 5.843,00 € |
| Unit Price without VAT: | 0,08330 € |
|---|---|
| Unit Price with VAT: | 0,09913 € |

