


MCQ9435-TP | |
|---|---|
DigiKey Part Number | MCQ9435-TPMSTR-ND - Tape & Reel (TR) MCQ9435-TPMSCT-ND - Cut Tape (CT) MCQ9435-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ9435-TP |
Description | MOSFET P-CH 30V 5.1A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.1A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,11778 € | 58,89 € |
| 1.000 | 0,10499 € | 104,99 € |
| 2.000 | 0,09422 € | 188,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08515 € | 340,60 € |
| 8.000 | 0,07751 € | 620,08 € |
| 12.000 | 0,07362 € | 883,44 € |
| 20.000 | 0,06924 € | 1.384,80 € |
| 28.000 | 0,06665 € | 1.866,20 € |
| 40.000 | 0,06413 € | 2.565,20 € |
| 100.000 | 0,05981 € | 5.981,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


