MCQ4459-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 2.856
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 6.267
Unit Price: 2,69000 €
Datasheet

Similar


onsemi
In Stock: 122
Unit Price: 1,44000 €
Datasheet
P-Channel 30 V 6.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 6.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Micro Commercial Components Corporate Video

MCQ4459-TP

DigiKey Part Number
MCQ4459-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ4459-TP
Description
MOSFET P-CH 30V 6.5A 8SOP
Customer Reference
Detailed Description
P-Channel 30 V 6.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
72mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes