


MCQ4438-TP | |
|---|---|
DigiKey Part Number | MCQ4438-TPMSTR-ND - Tape & Reel (TR) MCQ4438-TPMSCT-ND - Cut Tape (CT) MCQ4438-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4438-TP |
Description | MOSFET N-CH 60V 8.2A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.2A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 7.9A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31850 € | 31,85 € |
| 500 | 0,24410 € | 122,05 € |
| 1.000 | 0,22008 € | 220,08 € |
| 2.000 | 0,19988 € | 399,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18287 € | 731,48 € |
| 8.000 | 0,16857 € | 1.348,56 € |
| 12.000 | 0,16129 € | 1.935,48 € |
| 20.000 | 0,15310 € | 3.062,00 € |
| 28.000 | 0,14826 € | 4.151,28 € |
| 40.000 | 0,14355 € | 5.742,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

