
MCQ4435B-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4435B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ4435B-TP |
Description | POWER MOSFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 1.9W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1385 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06510 € | 520,80 € |
| 16.000 | 0,05953 € | 952,48 € |
| 24.000 | 0,05668 € | 1.360,32 € |
| 40.000 | 0,05349 € | 2.139,60 € |
| 56.000 | 0,05160 € | 2.889,60 € |
| 80.000 | 0,04976 € | 3.980,80 € |
| Unit Price without VAT: | 0,06510 € |
|---|---|
| Unit Price with VAT: | 0,07747 € |

